Samsung CL31C101JBCNNNC

Cap Ceramic 100pF 50V C0G 5% SMD 1206 125°C Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C101JBCNNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
SOS electronic
Datasheet15 pages14 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31C101JBCNNNC.

Related Parts

Descriptions

Descriptions of Samsung CL31C101JBCNNNC provided by its distributors.

Cap Ceramic 100pF 50V C0G 5% SMD 1206 125°C Paper T/R
Multilayer ceramic chip capacitor; 100pF; 50V; C0G; 5%; SMD; case: 1206;; operating temperature; -55°C ~ 125°C
CL31 Series 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Chip Capacitor, 1206(3216), COG, 100pF, +/-5%, 50V, Standard
CAP CER 100PF 50V C0G/NP0 1206

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C101JBCNNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
SOS electronic
Datasheet15 pages14 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant