Samsung CL31B682KHFNFNE

Cap Ceramic 0.0068uF 630V X7R 10% SMD 1206 125°C Embossed Plastic T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance6.8 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationWraparound
Tolerance10 %
Voltage Rating630 V
Dimensions
Height1.4 mm
Length3.2004 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31B682KHFNFNE.

Samsung SCT
Datasheet36 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31B682KHFNFNE.

Related Parts

Descriptions

Descriptions of Samsung CL31B682KHFNFNE provided by its distributors.

Cap Ceramic 0.0068uF 630V X7R 10% SMD 1206 125°C Embossed Plastic T/R
CAP CER 6800PF 630V X7R 1206
General, Standard, Normal, 125℃, 1206, RoHS
Samsung SCT
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance6.8 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationWraparound
Tolerance10 %
Voltage Rating630 V
Dimensions
Height1.4 mm
Length3.2004 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31B682KHFNFNE.

Samsung SCT
Datasheet36 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant