Samsung CL31B335KAHVPNE

Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 µF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Dimensions
Height1.8 mm
Length3.2004 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31B335KAHVPNE.

Farnell
Datasheet3 pages7 years ago
Future Electronics
Datasheet36 pages3 years ago
Samsung SCT
Datasheet36 pages7 years ago

Inventory History

3 month trend:
-21.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31B335KAHVPNE.

Related Parts

Descriptions

Descriptions of Samsung CL31B335KAHVPNE provided by its distributors.

Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive T/R
Multilayer Ceramic Capacitors 1206 25v X7R 335 10% automotive 7 embossed"
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206
CAP, AEC-Q200, 3.3UF, 25V, MLCC, 1206; C; CAP, AEC-Q200, 3.3UF, 25V, MLCC, 1206; Capacitance: 3.3µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7
Cap, Aec-Q200, 3.3Uf, 25V, Mlcc, 1206; Capacitance:3.3Μf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cl Series; Product Length:3.2Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B335KAHVPNE

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 µF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Dimensions
Height1.8 mm
Length3.2004 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31B335KAHVPNE.

Farnell
Datasheet3 pages7 years ago
Future Electronics
Datasheet36 pages3 years ago
Samsung SCT
Datasheet36 pages7 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant