Samsung CL31B333KDFNNNE

Cap Ceramic 0.033uF 200V X7R 10% SMD 1206 125°C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31B333KDFNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
Stock
45,631
93,379
93,379
Authorized Distributors
0
9
9
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31B333KDFNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL31B333KDFNNNE provided by its distributors.

Cap Ceramic 0.033uF 200V X7R 10% SMD 1206 125°C Embossed T/R
SMD Capacitor 33NF 200V 10% X7R 1206
General, Standard, Normal, 125℃, 1206, RoHS
Samsung SCT
French Electronic Distributor since 1988

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31B333KDFNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant