Samsung CL31B102KHFSFNE

Cap Ceramic 0.001uF 630V X7R 10% SMD 1206 125°C Embossed T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance10 %
Voltage Rating630 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2004 mm
Thickness1.397 mm
Width1.6002 mm

Inventory History

3 month trend:
-8.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31B102KHFSFNE.

Related Parts

Descriptions

Descriptions of Samsung CL31B102KHFSFNE provided by its distributors.

Cap Ceramic 0.001uF 630V X7R 10% SMD 1206 125°C Embossed T/R
1206 (3216Metric) CERAMIC CAPACITOR CL 630V 1000pF ±10% X7R
General, Standard, High Bending Strength, 125℃, 1206, RoHS
Samsung SCT
CoC and 2-years warranty / RFQ for pricing
Product Description Demo for Development.

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance10 %
Voltage Rating630 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2004 mm
Thickness1.397 mm
Width1.6002 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant