Samsung CL31A106KOHNNNE

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.4 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31A106KOHNNNE.

Future Electronics
Datasheet36 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages16 years ago
Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages18 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Inventory History

3 month trend:
+72.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31A106KOHNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL31A106KOHNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
CL31 Series 10 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung CL31A106KOHNNNE 10µF ±10% 16V X5R 1206 Ceramic Chip Capacitor Reel 2k
Cap Ceramic 10uF 16VDC X5R 10% SMD 1206 Embossed T/R
Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C Low ESR T/R
Chip Capacitor, 1206(3216), X5R, 10uF, +/-10%, 16V, Standard
Samsung Electro-Mechanics 10F Multilayer Ceramic Capacitor (MLCC) 16 V 10% X5R dielectric CL max op. temp. +85C

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL31A106K0HNNNE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.4 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31A106KOHNNNE.

Future Electronics
Datasheet36 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages16 years ago
Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages18 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant