Microchip CL2N8-G

LED Driver IC - 1 Output - Linear Constant Current - Dimming - 20mA - TO-243AA (SOT-89)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight130.492855 mg
Technical
Current Rating20 mA
Max Input Voltage90 V
Max Operating Temperature125 °C
Max Output Voltage90 V
Max Power Dissipation1.3 W
Max Supply Voltage90 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage5 V
Number of Outputs1
Output Current20 mA
PackagingTape and Reel
Power Dissipation1.3 W
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Microchip CL2N8-G.

element14 APAC
Datasheet15 pages8 years ago
Datasheet7 pages11 years ago
LKR
Datasheet15 pages8 years ago
Upverter
Datasheet6 pages17 years ago
Electro Sonic
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-32.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip CL2N8-G.

Related Parts

Descriptions

Descriptions of Microchip CL2N8-G provided by its distributors.

LED Driver IC - 1 Output - Linear Constant Current - Dimming - 20mA - TO-243AA (SOT-89)
LED DRVR 9V/12V/15V/18V/24V Automotive 4-Pin(3+Tab) SOT-89 T/R
LED DRIVER, TEMPERATURE COMPENSATED, CONSTANT CURRENT SOURCE
LED DRIVER, CONSTANT CURRENT, TO-243AA-3; Device Topology: Constant Current; No. of Outputs: 1; Output Current: 20mA; Output Voltage: -; Driver Case Style: TO-243AA; Input Voltage Min: 5V; Input Voltage Max: 9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL2N8-G.
  • CL2N8G

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight130.492855 mg
Technical
Current Rating20 mA
Max Input Voltage90 V
Max Operating Temperature125 °C
Max Output Voltage90 V
Max Power Dissipation1.3 W
Max Supply Voltage90 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage5 V
Number of Outputs1
Output Current20 mA
PackagingTape and Reel
Power Dissipation1.3 W
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Microchip CL2N8-G.

element14 APAC
Datasheet15 pages8 years ago
Datasheet7 pages11 years ago
LKR
Datasheet15 pages8 years ago
Upverter
Datasheet6 pages17 years ago
Electro Sonic
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements