Raltron Electronics CL2520-156.250-2.5-20-X-T-TR-NS2

Osc Xo 156.25MHZ Lvds
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Frequency156.25 MHz
Max Operating Temperature85 °C
Max Supply Current40 mA
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CL2520-156.250-2.5-20-X-T-TR-NS2.

Upverter
Datasheet4 pages3 years ago
Technical Drawing4 pages3 years ago

Inventory History

3 month trend:
-1.67%

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CL2520-156.250-2.5-20-X-T-TR-NS2.

Descriptions

Descriptions of Raltron Electronics CL2520-156.250-2.5-20-X-T-TR-NS2 provided by its distributors.

OSC XO 156.25MHZ LVDS

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Frequency156.25 MHz
Max Operating Temperature85 °C
Max Supply Current40 mA
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CL2520-156.250-2.5-20-X-T-TR-NS2.

Upverter
Datasheet4 pages3 years ago
Technical Drawing4 pages3 years ago