Samsung CL21B106KOQNNNG

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.0066 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21B106KOQNNNG.

Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet84 pages8 years ago
Datasheet2 pages8 years ago
Datasheet36 pages0 years ago
Datasheet160 pages6 years ago

Inventory History

3 month trend:
+40.62%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.125
Stock
14,908,874
400,708
Authorized Distributors
10
8
Capacitance
10 µF
10 µF
Dielectric
X7R
X7R
Mount
Surface Mount
-
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
-
Height
1.4 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL21B106KOQNNNG.

Related Parts

Descriptions

Descriptions of Samsung CL21B106KOQNNNG provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
Multilayer ceramic chip capacitor; 10uF; 16V; X7R; 10%; smd; 0805;; operating temperature: -55°C ~125°C
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 16V X7R 10% Pad SMD 0805 125°C Low ESR T/R
SMD MLC Capacitor 10uF 16V X7R 0805

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.0066 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21B106KOQNNNG.

Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet84 pages8 years ago
Datasheet2 pages8 years ago
Datasheet36 pages0 years ago
Datasheet160 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant