Samsung CL21A476MQCLRNC

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationWraparound
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21A476MQCLRNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet36 pages0 years ago

Inventory History

3 month trend:
+35.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL21A476MQCLRNC.

Related Parts

Descriptions

Descriptions of Samsung CL21A476MQCLRNC provided by its distributors.

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C T/R
0805 (2012Metric) CERAMIC CAPACITOR CL 6.3V 47muF 卤20% X5R
CAP, 47UF, 6.3V, MLCC, 0805; SVHC: No SVHC (15-Jan-2019)
Capacitor, 47UF, 6.3V, MLCC, 0805; Capacitance:47µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL21A476MQCLRNC.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationWraparound
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21A476MQCLRNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet36 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant