Samsung CL21A226MPQNNNE

Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X5R, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Length2.0066 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21A226MPQNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet2 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-25.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL21A226MPQNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL21A226MPQNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X5R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85¡ãC Low ESR T/R

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Length2.0066 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21A226MPQNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet2 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant