Samsung CL21A226MAQNNNE

Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationWraparound
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21A226MAQNNNE.

Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Inventory History

3 month trend:
-38.30%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.094
Stock
15,333,942
11,597,579
11,597,579
Authorized Distributors
2
18
18
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
-
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL21A226MAQNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL21A226MAQNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 25V X5R 2 0805
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
Cap Ceramic 22uF 25V X5R 20% Pad SMD 0805 85¡ãC Low ESR T/R
0805 (2012Metric) CERAMIC CAPACITOR CL 25V 22muF 卤20% X5R
CAP, 22UF, 25V, MLCC, 0805; SVHC: No SVHC (15-Jan-2019)
Capacitor, 22UF, 25V, MLCC, 0805; Capacitance:22µF; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%;
Cap, 22Uf, 25V, Mlcc, 0805; Capacitance:22Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Cl Series; Product Length:2.01Mm; Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21A226MAQNNNE

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL21A226MAQNNNE.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationWraparound
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21A226MAQNNNE.

Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant