Souriau CL1F3201

Female Plug 31 Contacts #20 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1F3201
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingGold
Shell MaterialPlastic
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating5 A
Fastening TypeLatch, Twist
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts31
Number of Positions31
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Souriau CL1F3201.

element14 APAC
Datasheet28 pages17 years ago
Farnell
Datasheet28 pages17 years ago
Datasheet16 pages20 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page11 years ago
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+108%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau CL1F3201.

Related Parts

Descriptions

Descriptions of Souriau CL1F3201 provided by its distributors.

Female Plug 31 Contacts #20 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1F3201
Connector Accessories Housing Straight Thermoplastic Black
Clipper Circular Connectors 31P PLUG
Connector,Plug female size 3, 31 Cts #20, sealed IP67
CONN PLG HSG FMALE 31POS INLINE
PLUG, SIZE 3, 31WAY, #20 SKT, IP67; Connector Type:Circular Industrial; Series:Clipper; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:3; Insert Arrangement:3-31; No. of Contacts:31

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL1F3201..

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingGold
Shell MaterialPlastic
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating5 A
Fastening TypeLatch, Twist
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts31
Number of Positions31
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Souriau CL1F3201.

element14 APAC
Datasheet28 pages17 years ago
Farnell
Datasheet28 pages17 years ago
Datasheet16 pages20 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page11 years ago
Datasheet5 pages17 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant