Samsung CL10C470JB8NFNC

Cap Ceramic 47pF 50V C0G 5% SMD 0603 125°C Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10C470JB8NFNC.

Samsung SCT
Datasheet36 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.009
$ 0.01
$ 0.01
Stock
700,000
334,263
334,263
Authorized Distributors
3
5
5
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
-
-
Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10C470JB8NFNC.

Related Parts

Descriptions

Descriptions of Samsung CL10C470JB8NFNC provided by its distributors.

Cap Ceramic 47pF 50V C0G 5% SMD 0603 125°C Paper T/R
CAP CER 47PF 50V C0G/NP0 0603
General, Standard, Normal, 125℃, 0603, RoHS
Samsung SCT
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10C470JB8NFNC.

Samsung SCT
Datasheet36 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant