Samsung CL10C330JB8NFNC

Cap Ceramic 33pF 50V C0G 5% SMD 0603 125°C Paper T/R
Production

Price and Stock

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10C330JB8NFNC.

Samsung SCT
Datasheet36 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10C330JB8NFNC.

Descriptions

Descriptions of Samsung CL10C330JB8NFNC provided by its distributors.

Cap Ceramic 33pF 50V C0G 5% SMD 0603 125°C Paper T/R
CAP CER 33PF 50V C0G/NP0 0603
General, Standard, Normal, 125℃, 0603, RoHS
Samsung SCT
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10C330JB8NFNC.

Samsung SCT
Datasheet36 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant