Samsung CL10B822KB8NNNC

CL10 Series 8.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Integra Electronics
CL10B822KB8NNNC 16,000 ··
Avnet
CL10B822KB8NNNC 200,000 Buy Now »
USD
0.001
Verical
CL10B822KB8NNNC 148,000 Buy Now »
USD
Digi-Key 3
1276-2119-1-ND 42,421 Buy Now »
USD
0.100 0.035 0.016 0.009 0.009
1276-2119-6-ND 42,421 Buy Now »
USD
0.100 0.035 0.016 0.009 0.009
1276-2119-2-ND 40,000 Buy Now »
USD
0.006
Arrow
CL10B822KB8NNNC**MULT1 2,399 Buy Now »
USD
0.007 0.007 0.006 0.005 0.005
Chip One Stop Japan 2
C1S700901918997 2,399 Buy Now »
JPY
0.225 0.220
C1S700901877566 140,000 Buy Now »
JPY
0.752
Future Electronics
CL10B822KB8NNNC 12,000 Buy Now »
USD
0.003
PUI
CL10B822KB8NNNC 0 Send RFQ »
Rutronik
KKK14415 268,000 Buy Now »
EUR
0.002
Avnet Europe
CL10B822KB8NNNC 40,000 Buy Now »
EUR
RS Components
7665364 3 Buy Now »
GBP
8.80 4.40 4.11 4.11 4.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
CL10B822KB8NNNC 52,800 ··
Abacus Technologies
CL10B822KB8NNNC 6,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
CL10B822KB8NNNC Contact Send RFQ »
Chip 1 Exchange
CL10B822KB8NNNC Contact ··
XS Micro
CL10B822KB8NNNC Contact ··
TransparentC
CL10B822KB8NNNC Contact ··
SemiconductorPLUS
CL10B822KB8NNNC Contact ··

Descriptions

CAP CER 8200PF 50V X7R 0603
Digi-Key
8200PF K 0603 50V
Integra Electronics
Ceramic cap 0603 X7R 50V 8.2nF (Reel)
RS Components
CL10 Series 8.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Future Electronics
KC 8,2nF 0603 10% 50V X7R
Rutronik
Cap Ceramic 0.0082uF 50V X7R 10% SMD 0603 125C T/R
Verical
Cap Ceramic 0.0082uF 50VDC X7R 10% SMD 0603 Paper T/R
Avnet

Technical Specifications

Capacitance Tolerance ±10%
Capacitance 8.2 nF
RoHS Compliant
Dielectric Characteristic X7R
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Case / Package / Footprint 0603
Mounting Type Surface Mount

Documents

Future Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Datasheet 21 pages 8 years ago
TME
Datasheet 21 pages 10 years ago
Compliance Statements
Reach Statement 7 pages 3 years ago
Rohs Statement 3 pages 3 years ago
Rohs Statement 1 page 6 years ago

Images

Alternate Names

SAM CL10B822KB8NNNC
SEC CL10B822KB8NNNC
SAMS CL10B822KB8NNNC
Samsung Semiconductor CL10B822KB8NNNC
SAMSUNG ELECTRONICS CL10B822KB8NNNC
SAMSUMG CL10B822KB8NNNC
SAMSUN CL10B822KB8NNNC
SMS CL10B822KB8NNNC
SMG CL10B822KB8NNNC
SUMSUNG CL10B822KB8NNNC
SAMSUNG LED CL10B822KB8NNNC
KOREA CL10B822KB8NNNC
SAMAUNG CL10B822KB8NNNC
SAMSU CL10B822KB8NNNC
SAMSUNG SEMI CL10B822KB8NNNC
SAMSUNG SEMICONDUCTO CL10B822KB8NNNC
SAMSUNG SEMICONDUCTOR INC CL10B822KB8NNNC
SAMSUNG ELECTRONICS INC CL10B822KB8NNNC
SMM CL10B822KB8NNNC
SAMUNG CL10B822KB8NNNC
SAMSUNG ELECTRO CL10B822KB8NNNC
Samsung Electronics (SEC) CL10B822KB8NNNC
SLD CL10B822KB8NNNC
Samsung Electronics Co Ltd CL10B822KB8NNNC
MEMORY CL10B822KB8NNNC

Search for other parts like CL10 »