Samsung CL10B682KB8NNWC

Cap Ceramic 0.0068uF 50V X7R 10% SMD 0603 125°C Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance6.8 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.059
Stock
102,002
43,577
Authorized Distributors
3
3
Capacitance
6.8 nF
6.8 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
-
50 V
Tolerance
10 %
10 %
Height
900 µm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10B682KB8NNWC.

Related Parts

Descriptions

Descriptions of Samsung CL10B682KB8NNWC provided by its distributors.

Cap Ceramic 0.0068uF 50V X7R 10% SMD 0603 125°C Paper T/R
CAP CER 6800PF 50V X7R 0603
General, High Level I, Normal, 125℃, 0603, RoHS
Samsung SCT
0603 X7R 6.8NF 10% 50V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance6.8 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Compliance

Environmental Classification
RoHSCompliant