Samsung CL10B475KQ8NQNC

Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationWraparound
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B475KQ8NQNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet2 pages11 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
+32.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10B475KQ8NQNC.

Related Parts

Descriptions

Descriptions of Samsung CL10B475KQ8NQNC provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric]
CL10 Series 4.7 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 4.7uF 6.3V X7R 10% Pad SMD 0603 125¡ãC Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 4.7uF, Surface Mount, 603
CAP, 4.7UF, 6.3V, MLCC, 0603; SVHC: No SVHC (15-Jan-2019)
Capacitor, 4.7UF, 6.3V, MLCC, 0603; Capacitance:4.7µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;
Cap, 4.7Uf, 6.3V, Mlcc, 0603; Capacitance:4.7Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cl Series; Product Length:1.6Mm; Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B475KQ8NQNC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL10B475KQ8NQNC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationWraparound
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B475KQ8NQNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet2 pages11 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant