TME

Samsung CL10B104KO8NNNC

CL10 Series 0.1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
1276-1005-1-ND 2,049,241 Buy Now »
USD
0.100 0.016 0.007 0.004 0.004
1276-1005-6-ND 2,049,241 Buy Now »
USD
0.100 0.016 0.007 0.004 0.004
1276-1005-2-ND 2,044,000 Buy Now »
USD
0.003
Avnet 2
CL10B104KO8NNNC/BKN 9,580 Buy Now »
USD
0.001 0.001 0.001 0.001 0.001
CL10B104KO8NNNC 0 ··
USD
0.0009
Integra Electronics
CL10B104KO8NNNC 1,552,000 ··
Verical
CL10B104KO8NNNC 8,216,000 Buy Now »
USD
Arrow 2
CL10B104KO8NNNC**MULT1 2,478 Buy Now »
USD
0.003 0.003 0.003 0.003 0.003
CL10B104KO8NNNC 76,000 Buy Now »
USD
0.003
Chip One Stop Global 2
C1S700901850833 2,478 Buy Now »
USD
0.007 0.007
C1S700901850824 9,553,664 Buy Now »
USD
0.003
Future Electronics
CL10B104KO8NNNC 6,480,000 Buy Now »
USD
0.002
PUI
CL10B104KO8NNNC 0 Send RFQ »
Rutronik
KKK14274 33,078,100 Buy Now »
USD
0.002
Schukat
CL10B104KO8NNNC 245,500 Buy Now »
EUR
0.003 0.001
Avnet Europe
CL10B104KO8NNNC 4,620,000 Buy Now »
USD
0.003
Avnet Asia
CL10B104KO8NNNC 8,000 Buy Now »
USD
0.002
RS Components
7664746 34 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
IBS Electronics
CL10B104KO8NNNC 1,000 ··
USD
0.090 0.090 0.090 0.090 0.090
EarthTron
CL10B104KO8NNNC 214 ··
Abtronics
CL10B104KO8NNNC 48,000 ··
Armbar Industries
CL10B104KO8NNNC 300,000 ··
SIE
CL10B104KO8NNNC 944,000 ··
Abacus Technologies
CL10B104KO8NNNC 90,000 ··
GreenTree Electronics
CL10B104KO8NNNC 5,088,000 Send RFQ »
TME
CL10B104KO8NNNC 232,130 Buy Now »
USD
0.005 0.0010 0.0010

Descriptions

Cap Ceramic 0.1uF 16V X7R 10% SMD 0603 125C T/R
Verical
Capacitor: ceramic; MLCC; 100nF; 16V; X7R; ±10%; SMD; 0603; -55÷125°C
TME
100nF 16V X7R 10% 0603 SM D CHIP CAPACITOR
IBS Electronics
.1MF K 16V 0603
Integra Electronics
Ceramic cap 0603 X7R 16V 100nF (Reel)
RS Components
CL10 Series 0.1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Future Electronics
KC 100nF 0603 10% 16V X7R
Rutronik
CAP CER 0.1UF 16V X7R 0603
Digi-Key
Cap Ceramic 0.1uF 16VDC X7R 10% SMD 0603 Paper T/R
Chip One Stop Global
SMD MLC Capacitor 100nF 16V X7R 0603
Schukat
Cap Ceramic 0.1uF 16VDC X7R 10% SMD 0603 Paper T/R
Avnet Asia
Cap Ceramic 0.1uF 16VDC X7R 10% SMD 0603 Paper T/R
Avnet
Cap Ceramic 0.1uF 16VDC X7R 10% SMD 0603 Paper T/R
Avnet Europe

Technical Specifications

Mounting Type Surface Mount
Capacitance Tolerance ±10%
Capacitance 100 nF
RoHS Compliant
Dielectric Characteristic X7R
Voltage Rating (DC) 16 V
Lead-Free Status Lead Free
Case / Package / Footprint 0603

Documents

Future Electronics
Datasheet 2 pages 6 years ago
Datasheet 2 pages 2 years ago
Datasheet 21 pages 9 years ago
TME
Datasheet 21 pages 9 years ago
Arrow
Datasheet 1 page
Datasheet 21 pages 9 years ago
Compliance Statements
Reach Statement 7 pages 3 years ago
Rohs Statement 3 pages 3 years ago
Rohs Statement 1 page 6 years ago

Images

Alternate Names

SAM CL10B104KO8NNNC
SEC CL10B104KO8NNNC
SAMSUNG SEMICONDUCTOR CL10B104KO8NNNC
SAMS CL10B104KO8NNNC
SAMSUNG ELECTRONICS CL10B104KO8NNNC
SAMSUMG CL10B104KO8NNNC
SAMSUN CL10B104KO8NNNC
SMS CL10B104KO8NNNC
SMG CL10B104KO8NNNC
SUMSUNG CL10B104KO8NNNC
SAMSUNG LED CL10B104KO8NNNC
KOREA CL10B104KO8NNNC
SAMAUNG CL10B104KO8NNNC
SAMSU CL10B104KO8NNNC
SAMSUNG SEMI CL10B104KO8NNNC
SAMSUNG SEMICONDUCTO CL10B104KO8NNNC
SAMSUNG SEMICONDUCTOR INC CL10B104KO8NNNC
SAMSUNG ELECTRONICS INC CL10B104KO8NNNC
SMM CL10B104KO8NNNC
SAMSUNG ELECTRO CL10B104KO8NNNC
SAMUNG CL10B104KO8NNNC
Samsung Electronics (SEC) CL10B104KO8NNNC
SLD CL10B104KO8NNNC
Samsung Electronics Co Ltd CL10B104KO8NNNC
MEMORY CL10B104KO8NNNC

Search for other parts like CL10 »