Samsung CL10B103JB8NNNC

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX5R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance5 %
Voltage10 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B103JB8NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.015
$ 0.009
$ 0.034
$ 0.09
$ 0.129
$ 0.042
$ 0.058
Stock
618,102
9,675,157
1,645,385
90,731
97,998
51,921
192,416
28,000
Authorized Distributors
2
16
14
12
9
7
9
8
Capacitance
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
Dielectric
X5R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
5 %
5 %
10 %
5 %
5 %
5 %
5 %
5 %
Height
800 µm
900 µm
900 µm
35 µm
35 µm
900 µm
35 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10B103JB8NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL10B103JB8NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Multilayer ceramic chip capacitor; 10nF; 50V; X7R; ±5%; SMD; case: 0603;; operating temperature: -55°C ~125°C
Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0603 125°C T/R
Chip Capacitor, 0603(1608), X7R, 0.01uF, +/-5%, 50V, Standar
Capacitor Temperature range: -55 ... +125 °C Capacitance tolerance: ±5% Ceramic type: X7R Construction form: 0603 Capacitance: 10 nF Rated voltage: 50 VDC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX5R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance5 %
Voltage10 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B103JB8NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page13 years ago
Rohs Statement3 pages10 years ago
Reach Statement7 pages11 years ago