Samsung CL10A226MQ8NRNC

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness990.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10A226MQ8NRNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Inventory History

3 month trend:
-52.90%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.052
$ 0.052
Stock
81,797,923
42,079,607
42,079,607
Authorized Distributors
12
12
12
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10A226MQ8NRNC.

Related Parts

Descriptions

Descriptions of Samsung CL10A226MQ8NRNC provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603
CL10 Series 22 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0603 85°C Low ESR T/R

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL10A226MQ8 NRNC

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness990.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10A226MQ8NRNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant