Samsung CL05C100JB51PNC

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05C100JB51PNC.

Farnell
Datasheet1 page5 years ago
Samsung SCT
Datasheet36 pages7 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
Arrow Electronics
Datasheet2 pages15 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
+14.12%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.261
$ 0.261
Stock
18,831,392
2,183
2,183
Authorized Distributors
9
2
2
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05C100JB51PNC.

Related Parts

Descriptions

Descriptions of Samsung CL05C100JB51PNC provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200
0402 (1005Metric) CERAMIC CAPACITOR CL 50V 10pF ±5% C0G NP0
CAP, AEC-Q200, 10PF, 50V, MLCC, 0402; Ca; CAP, AEC-Q200, 10PF, 50V, MLCC, 0402; Capacitance: 10pF; Voltage(DC): 50V; Voltage(AC): -; Ceramic Capacitor Case: 0402 ^1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characte
Cap, Aec-Q200, 10Pf, 50V, Mlcc, 0402; Capacitance:10Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cl Series; Product Length:1.02Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL05C100JB51PNC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05C100JB51PNC.

Farnell
Datasheet1 page5 years ago
Samsung SCT
Datasheet36 pages7 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
Arrow Electronics
Datasheet2 pages15 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsAEC-Q200
RoHSCompliant