Samsung CL05B221JB5NNNC

Cap Ceramic 220pF 50V X7R 5% SMD 0402 125°C Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05B221JB5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.017
$ 0.017
Stock
12,697
309,723
309,723
Authorized Distributors
1
8
8
Capacitance
220 pF
220 pF
220 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05B221JB5NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL05B221JB5NNNC provided by its distributors.

Cap Ceramic 220pF 50V X7R 5% SMD 0402 125°C Paper T/R
CL05 Series 220 pF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
General, Standard, Normal, 125℃, 0402, RoHS
Samsung SCT

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05B221JB5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant