Samsung CL05B103KA5NNNC

Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05B103KA5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Upverter
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet1 page10 years ago
Datasheet2 pages16 years ago
Datasheet36 pages0 years ago
Arrow Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+13.73%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.007
$ 0.007
Stock
60,294,259
71,236,100
71,236,100
Authorized Distributors
13
13
13
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05B103KA5NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL05B103KA5NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
CL05 Series 10 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125°C Low ESR T/R
0402 (1005Metric) CERAMIC CAPACITOR CL 25V 10000pF ±10% X7R
CAP, 0.01UF, 25V, MLCC, 0402; Capacitance:0.01µF; Voltage(DC):25V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CL Series; Product Length:1.02mm; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL 05B103KA5NNNC
  • CL05B103KA5NNNC.
  • CL05B103KA5NNNC..

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05B103KA5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Upverter
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet1 page10 years ago
Datasheet2 pages16 years ago
Datasheet36 pages0 years ago
Arrow Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page13 years ago
Rohs Statement3 pages10 years ago
Reach Statement7 pages11 years ago