Samsung CL05A475MQ5NRNC

Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A475MQ5NRNC.

ICpick
Datasheet36 pages2 years ago
Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
Datasheet21 pages13 years ago
Datasheet2 pages14 years ago
Datasheet21 pages16 years ago
Datasheet36 pages0 years ago
Arrow Electronics
Datasheet1 page14 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
+23.49%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.047
$ 0.047
Stock
25,523,649
855,058
855,058
Authorized Distributors
15
10
10
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
650 µm
650 µm

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05A475MQ5NRNC.

Related Parts

Descriptions

Descriptions of Samsung CL05A475MQ5NRNC provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402
CL05 Series 4.7 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0402 85¡ãC Low ESR T/R
0402 (1005Metric) CERAMIC CAPACITOR CL 6.3V 4.7muF 卤20% X5R
CAP, 4.7UF, 6.3V, MLCC, 0402; SVHC: No SVHC (15-Jan-2019)
Capacitor, 4.7UF, 6.3V, MLCC, 0402; Capacitance:4.7µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 20%;
Cap, 4.7Uf, 6.3V, Mlcc, 0402; Capacitance:4.7Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Cl Series; Product Length:1.02Mm; Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A475MQ5NRNC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL05A475MQ5NRNC.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A475MQ5NRNC.

ICpick
Datasheet36 pages2 years ago
Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
Datasheet21 pages13 years ago
Datasheet2 pages14 years ago
Datasheet21 pages16 years ago
Datasheet36 pages0 years ago
Arrow Electronics
Datasheet1 page14 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant