Samsung CL05A106MP5NUNC

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationWraparound
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height700 µm
Length1 mm
Thickness711.2 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A106MP5NUNC.

Upverter
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet36 pages0 years ago

Inventory History

3 month trend:
-47.09%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.096
$ 0.096
Stock
30,654,148
15,224,546
15,224,546
Authorized Distributors
11
15
15
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
700 µm
710 µm
710 µm

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05A106MP5NUNC.

Related Parts

Descriptions

Descriptions of Samsung CL05A106MP5NUNC provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402
Cap Ceramic 10uF 10V X5R 20% Pad SMD 0402 85¡ãC Low ESR T/R
CAP, 10UF, 10V, MLCC, 0402; SVHC: No SVHC (15-Jan-2019)
Capacitor, 10UF, 10V, MLCC, 0402; Capacitance:10µF; Voltage Rating:10V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 20%;
Cap, 10Uf, 10V, Mlcc, 0402; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Cl Series; Product Length:1.02Mm; Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A106MP5NUNC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • --CL05A106MP5NUNC
  • CL05A106MP5NUNC.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationWraparound
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height700 µm
Length1 mm
Thickness711.2 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A106MP5NUNC.

Upverter
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet36 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant