Samsung CL05A105MP5NNNC

Cap Ceramic 1uF 10V X5R 20% SMD 0402 85°C Paper T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A105MP5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet36 pages0 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05A105MP5NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL05A105MP5NNNC provided by its distributors.

Cap Ceramic 1uF 10V X5R 20% SMD 0402 85°C Paper T/R
CL05 Series 1 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 0.15 TC, 1uF, Surface Mount, 402
0402 (1005Metric) CERAMIC CAPACITOR CL 10V 1muF 卤20% X5R
CAP, 1UF, 10V, MLCC, 0402; SVHC: No SVHC (15-Jan-2019)
Capacitor, 1UF, 10V, MLCC, 0402; Capacitance:1µF; Voltage Rating:10V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 20%;
Cap, 1Uf, 10V, Mlcc, 0402; Capacitance:1Μf; Voltage(Dc):10V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Cl Series; Product Length:1.02Mm; Product Width:0.5Mmrohs Compliant: Yes |Samsung Electro-Mechanics CL05A105MP5NNNC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL05A105MP5NNNC.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A105MP5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet36 pages0 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant