Samsung CL05A104KQ5NNNC

Cap Ceramic 0.1uF 6.3V X5R 10% SMD 0402 85°C Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A104KQ5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet84 pages0 years ago
Datasheet36 pages0 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Inventory History

3 month trend:
-15.20%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.01
$ 0.01
$ 0.007
$ 0.003
Stock
1,842,016
10,977,345
8,408,754
2,037,843
900,880
292,646
32,970
Authorized Distributors
4
13
8
11
9
10
3
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
500 µm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05A104KQ5NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL05A104KQ5NNNC provided by its distributors.

Cap Ceramic 0.1uF 6.3V X5R 10% SMD 0402 85°C Paper T/R
CL05 Series 0.1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Capacitors Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A104KQ5NNNC
General, Standard, Normal, 85℃, 0402, RoHS
Samsung SCT
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A104KQ5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet84 pages0 years ago
Datasheet36 pages0 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page13 years ago
Rohs Statement3 pages10 years ago
Reach Statement7 pages11 years ago