Nidec Copal CL-SB-12B-11

Switch Slide ON-ON SPDT Side 200mA 12VDC 10000Cycles Gullwing Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
MountSurface Mount
Technical
Contact Current Rating200 mA
Contact StyleNon-Shorting
Current Rating200 mA
Electrical Life10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-On
Switch Travel2 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal CL-SB-12B-11.

RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago

Inventory History

3 month trend:
-20.90%

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal CL-SB-12B-11.

Descriptions

Descriptions of Nidec Copal CL-SB-12B-11 provided by its distributors.

Switch Slide ON-ON SPDT Side 200mA 12VDC 10000Cycles Gullwing Bulk
Slide Switch, SPDT, 200mA, 12V, Standard, Surface Mount, RT Angle, CL-SB Series | Nidec Components CL-SB-12B-11
Slide Switch, Spdt, 0.2A, 12Vdc, Smd; Contact Configuration:Spdt; Switch Operation:-; Switch Mounting:Surface Mount; Product Range:Cl-Sb Series; Contact Current Max:200Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:12V Rohs Compliant: Yes |Nidec Copal Electronics CL-SB-12B-11

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL-SB-12B-11.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
MountSurface Mount
Technical
Contact Current Rating200 mA
Contact StyleNon-Shorting
Current Rating200 mA
Electrical Life10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-On
Switch Travel2 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal CL-SB-12B-11.

RS (Formerly Allied Electronics)
Datasheet9 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant