General Electric CL-180

InrushCurrentLmtr, 16ohm, 1.7Amp, Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Current Rating1.7 A
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
PackagingBulk
Resistance16 Ω
Tolerance25 %
Dimensions
Diameter13.97 mm
Lead Pitch8.3312 mm
Thickness4.57 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for General Electric CL-180.

Factory Futures
Datasheet4 pages17 years ago
Datasheet3 pages24 years ago
Newark
Datasheet2 pages24 years ago
element14 APAC
Datasheet3 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for General Electric CL-180.

Descriptions

Descriptions of General Electric CL-180 provided by its distributors.

InrushCurrentLmtr, 16ohm, 1.7Amp, Leaded
NTC Thermistor; Thermistor Type:NTC; Resistance:16ohm; Thermistor Tolerance:-25% to +25%; Operating Temperature Range:-50°C to +175°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:9mW/°C
NTC Thermistor; Series:CL; Thermistor Type:NTC; Resistance:16ohm; Operating Temp. Max:175°C; Package/Case:Radial; Dissipation Constant:9mW/°C; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE LIGHTING
  • GE ENERGY
  • GE Critical Power
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE Infrastructure Sensing
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE/HARRIS
  • GE LAMPS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL180

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Current Rating1.7 A
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
PackagingBulk
Resistance16 Ω
Tolerance25 %
Dimensions
Diameter13.97 mm
Lead Pitch8.3312 mm
Thickness4.57 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for General Electric CL-180.

Factory Futures
Datasheet4 pages17 years ago
Datasheet3 pages24 years ago
Newark
Datasheet2 pages24 years ago
element14 APAC
Datasheet3 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant