Thermometrics CL-140

Thermistor; ICL; NTC; Res 50 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 1.1 A; Dia-Max 0.45 In
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Current Rating1.1 A
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
PackagingBulk
Resistance50 Ω
TerminationRadial
Tolerance25 %
Dimensions
Diameter11.43 mm
Lead Pitch6.35 mm
Thickness4.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Thermometrics CL-140.

Newark
Datasheet2 pages24 years ago
Factory Futures
Datasheet4 pages18 years ago
Datasheet3 pages24 years ago
element14 APAC
Datasheet3 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet3 pages24 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Thermometrics CL-140.

Related Parts

Descriptions

Descriptions of Thermometrics CL-140 provided by its distributors.

Thermistor;ICL;NTC;Res 50 Ohms;Tol 25%;Radial;Disc;Cur-Rtg 1.1 A;Dia-Max 0.45 In
Bulk 2 UL Contains Lead NTC Thermistor 11.43mm 1.1A 175C 25%
NTC Thermistor; Thermistor Type:NTC; Resistance:50ohm; Thermistor Tolerance:-25% to +25%; Operating Temperature Range:-50°C to +175°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:4mW/°C
NTC Thermistor; Series:CL; Thermistor Type:NTC; Resistance:50ohm; Operating Temp. Max:175°C; Package/Case:Radial; Dissipation Constant:4mW/°C; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Thermometrics has several brands around the world that distributors may use as alternate names. Thermometrics may also be known as the following names:

  • THE
  • THERMOMETRIC
  • GE SENSING / THERMOMETRICS
  • THERMOMET
  • Amphenol Thermometrics
  • Amphenol Advanced Sensor/Thermometrics
  • Thermometrics/Amphenol
  • GE Sensing & Inspection / Thermometrics
  • AMPHENOL THERMOMETRICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL140

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Current Rating1.1 A
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
PackagingBulk
Resistance50 Ω
TerminationRadial
Tolerance25 %
Dimensions
Diameter11.43 mm
Lead Pitch6.35 mm
Thickness4.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Thermometrics CL-140.

Newark
Datasheet2 pages24 years ago
Factory Futures
Datasheet4 pages18 years ago
Datasheet3 pages24 years ago
element14 APAC
Datasheet3 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet3 pages24 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant