Thermometrics CL-110

THERMISTOR, SERIES CL; Series:CL; Thermistor Type:NTC; Resistance:10ohm; Resistance Tolerance:± 25%; Max Operating Temp...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Distributors Inc.
CL-110 1,995 Buy Now »
USD
0.780 0.780 0.780
Farnell
1653464 2,437 Buy Now »
GBP
1.50 1.50 0.758 0.689 0.689
element14 APAC
1653464 2,323 Buy Now »
SGD
2.71 2.56 1.71 1.29 1.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ben-R-Tek
CL110 0 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CL-110 Contact ··

Descriptions

THERMISTOR, SERIES CL; Series:CL; Thermistor Type:NTC; Resistance:10ohm; Resistance Tolerance:± 25%; Max Operating Temperature:+175°C; Case Style:Radial
Farnell
THERMISTOR, SERIES CL
element14 APAC
Inrush Current Limit,10ohm, 3.2Amp, Leaded
Component Distributors Inc.

Technical Specifications

Resistance Tolerance ±25%
Packaging Box
Size-Thickness 4.32 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 2
Resistance 10 Ω
Mounting Type Through Hole
Current Rating 3.2 A
Lead-Free Status Contains Lead
Size-Diameter 10.16 mm

Documents

Allied Electronics
Datasheet 2 pages 17 years ago
Datasheet 3 pages 17 years ago
Datasheet
Farnell
Datasheet 4 pages 10 years ago
Digi-Key
Datasheet 3 pages 17 years ago
Component Distributors Inc.
Datasheet
Datasheet
Datasheet 3 pages 17 years ago

Images

Alternate Names

THE CL-110
THERMOMETRIC CL-110
GE SENSING / THERMOMETRICS CL-110
THERMOMET CL-110
Thermometrics/Amphenol CL-110
GE Sensing & Inspection / Thermometrics CL-110
AMPHENOL THERMOMETRICS INC CL-110

Search for other parts like CL-110 »