LEM CKSR 6-NP

Closed Loop Current Sensor AC/DC Current 5V 12-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountPCB, Through Hole
Technical
Accuracy0.8 %
Current Sensing6 A
Frequency300 kHz
Linearity1 %
Max Operating Temperature105 °C
Max Supply Current20 mA
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)4.75 V
Number of Channels1
Operating Supply Voltage5.25 V
PolarityBidirectional
Response Time300 ns
Sensitivity (mV/A)104.2 mV/A

Documents

Download datasheets and manufacturer documentation for LEM CKSR 6-NP.

element14 APAC
Datasheet0 pages0 years ago
Sager Electronics
Datasheet21 pages1 year ago
Factory Futures
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+8.09%

Engineering Resources

View Evaluation kits and Reference designs for LEM CKSR 6-NP.

Related Parts

Descriptions

Descriptions of LEM CKSR 6-NP provided by its distributors.

Closed Loop Current Sensor AC/DC Current 5V 12-Pin
Product Description Demo for Development.
Current Transducer, 6A, 5V; Sensor Output:Voltage; Supply Voltage Dc Min:4.75V; Supply Voltage Dc Max:5.25V; Current Measuring Range Dc:-; Current Measuring Range Ac:-; Response Time:0.3Μs; Accuracy %:0.8%; Product Range:Cksr Series;rohs Compliant: Yes |Lem CKSR 6-NP

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKSR 6NP
  • CKSR6-NP
  • CKSR6NP

Technical Specifications

Physical
Case/PackageModule
MountPCB, Through Hole
Technical
Accuracy0.8 %
Current Sensing6 A
Frequency300 kHz
Linearity1 %
Max Operating Temperature105 °C
Max Supply Current20 mA
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)4.75 V
Number of Channels1
Operating Supply Voltage5.25 V
PolarityBidirectional
Response Time300 ns
Sensitivity (mV/A)104.2 mV/A

Documents

Download datasheets and manufacturer documentation for LEM CKSR 6-NP.

element14 APAC
Datasheet0 pages0 years ago
Sager Electronics
Datasheet21 pages1 year ago
Factory Futures
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant