TDK CKG57NX7T2W225M500JH

Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT: 6x5x5mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Weight480.014126 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7T
Lead/Base StyleL-Lead
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532230020
TerminationMetal
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Depth5 mm
Height5 mm
Length6 mm
Max Length6.5 mm
Max Width5.5 mm
Min Length5.5 mm
Min Width4.5 mm
Thickness5.5118 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7T2W225M500JH.

TDK
Datasheet12 pages3 years ago
Newark
Datasheet11 pages7 years ago
Datasheet10 pages8 years ago
Datasheet8 pages11 years ago
Datasheet6 pages22 years ago
Datasheet10 pages10 years ago
TME
Datasheet12 pages2 years ago
Burklin Elektronik
Datasheet12 pages6 years ago

Inventory History

3 month trend:
-40.57%

Alternate Parts

Price @ 1000
$ 1.927
$ 2.405
$ 2.405
Stock
309,928
47,956
47,956
Authorized Distributors
15
10
10
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
SMD/SMT
SMD/SMT
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CKG57NX7T2W225M500JH.

Related Parts

Descriptions

Descriptions of TDK CKG57NX7T2W225M500JH provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:6x5x5mm
Ceramic capacitor, 2.2 µF, 450 V (DC), ±20 %, SMD 2220, X7T, CKG57NX7T2W225M500JH
2.2µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Stacked Multilayer Ceramic Capacitor, 2.2 uF, 450 V, ± 20%, X7T, 2220 [5750 Metric], 5 mm Stack Height
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 2420
Cap Ceramic 2.2uF 450V X7T 20% SMD 2220 125°C Blister Plastic T/R
Avnet Japan
EIA CASE SIZE: 2220, VOLTAGE: 450, CAP VALUE: 2200000, TOL: +/-20%, THICKNESS: 5.00 ± 0.50
CAP, 2.2UF, 450V, MLCC STACKED, 2220; Capacitance: 2.2µF; Voltage Rating: 450V; Ceramic Capacitor Case: 2220 [5750 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7T; Product Range: CKG Series; Operating Tem
Capacitance uF = 2.2 / Rated Voltage V = 450 / Tolerance = ±20 % / Ceramic Dielectric = X7T / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CKG / Length mm = 6 / Width mm = 5 / Height mm = 5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Weight480.014126 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7T
Lead/Base StyleL-Lead
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532230020
TerminationMetal
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Depth5 mm
Height5 mm
Length6 mm
Max Length6.5 mm
Max Width5.5 mm
Min Length5.5 mm
Min Width4.5 mm
Thickness5.5118 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7T2W225M500JH.

TDK
Datasheet12 pages3 years ago
Newark
Datasheet11 pages7 years ago
Datasheet10 pages8 years ago
Datasheet8 pages11 years ago
Datasheet6 pages22 years ago
Datasheet10 pages10 years ago
TME
Datasheet12 pages2 years ago
Burklin Elektronik
Datasheet12 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant