TDK CKG57NX7S2A226M500JJ

Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT: 6x5x5mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)2220
Case Code (Metric)5750
MountSurface Mount
Weight480.014126 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX7S
Lead/Base StyleJ-Lead
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532230020
TerminationMetal
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height5 mm
Length6 mm
Max Length6.5 mm
Max Width5.5 mm
Min Length5.5 mm
Min Width4.5 mm
Thickness5.5118 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7S2A226M500JJ.

TDK
Datasheet12 pages3 years ago
Newark
Datasheet10 pages8 years ago
Datasheet11 pages7 years ago
TME
Datasheet12 pages2 years ago
Future Electronics
Datasheet6 pages22 years ago

Inventory History

3 month trend:
+16.74%

Alternate Parts

Price @ 1000
$ 2.658
$ 2.35
$ 2.35
Stock
547,616
711,636
711,636
Authorized Distributors
12
15
15
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CKG57NX7S2A226M500JJ.

Related Parts

Descriptions

Descriptions of TDK CKG57NX7S2A226M500JJ provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:6x5x5mm
Stacked Multilayer Ceramic Capacitor, 22 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric], 5 mm Stack Height
Cap Ceramic 22uF 100V X7S 20% Pad SMD 2 Stacked 125°C Low ESR Automotive T/R
Cap Ceramic 22uF 100V X7S 20% SMD 2 Stacked 125C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 2420
Cap Ceramic 22uF 100V X7S 20% SMD 2220 125°C Blister Plastic T/R
Avnet Japan
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 5.00 ± 0.50
Cap, 22Uf, 100V, Mlcc Stacked, 2220; Capacitance:22Μf; Voltage(Dc):100V; Capacitor Case/Package:2220 [5750 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Stacking Height:5Mm; Product Range:Megacap Ckg Series Rohs Compliant: Yes |Tdk CKG57NX7S2A226M500JJ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)2220
Case Code (Metric)5750
MountSurface Mount
Weight480.014126 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX7S
Lead/Base StyleJ-Lead
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532230020
TerminationMetal
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height5 mm
Length6 mm
Max Length6.5 mm
Max Width5.5 mm
Min Length5.5 mm
Min Width4.5 mm
Thickness5.5118 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7S2A226M500JJ.

TDK
Datasheet12 pages3 years ago
Newark
Datasheet10 pages8 years ago
Datasheet11 pages7 years ago
TME
Datasheet12 pages2 years ago
Future Electronics
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant