TDK CKG57NX7R1C336M500JJ

Mega Cap Type, Double Stacked, Auto Grade MLCC, 2220, X7R, 16V, 33 F, 20%, 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance33 µF
Lead/Base StyleJ-Lead
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationMetal
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Length6 mm
Max Length6.5 mm
Max Width5.5 mm
Min Length5.5 mm
Min Width4.5 mm
Thickness5.5118 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7R1C336M500JJ.

TDK
Datasheet12 pages3 years ago

Inventory History

3 month trend:
-11.31%

Alternate Parts

Price @ 1000
$ 2.807
$ 1.92
$ 2.66
Stock
1,571
53,686
200
Authorized Distributors
3
8
2
Capacitance
33 µF
33 µF
33 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Ceramic
2220
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
-
5 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CKG57NX7R1C336M500JJ.

Related Parts

Descriptions

Descriptions of TDK CKG57NX7R1C336M500JJ provided by its distributors.

Mega Cap Type, Double Stacked, Auto Grade MLCC, 2220, X7R, 16V, 33 F, 20%, 5.00mm
Stacked Multilayer Ceramic Capacitor, 33 uF, 16 V, ± 20%, X7R, 2220 [5750 Metric], 5 mm Stack Height
Multilayer Ceramic Chip Capacitors, Capacitance=33μF, LxWxT:6x5x5mm
Stacked SMD 2J-Lead CERAMIC CAPACITOR MEGACAP CKG 16V 33muF ±20% X7R
EIA CASE SIZE: 2220, VOLTAGE: 16, CAP VALUE: 336, TOL: +/-20%, THICKNESS: 5.00 ± 0.50

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance33 µF
Lead/Base StyleJ-Lead
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationMetal
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Length6 mm
Max Length6.5 mm
Max Width5.5 mm
Min Length5.5 mm
Min Width4.5 mm
Thickness5.5118 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7R1C336M500JJ.

TDK
Datasheet12 pages3 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant