TDK CKCM25CH1H330K060AA

Cap Ceramic Array 33pF 50V CH 10% 0504 SMD 2 Capacitor 85°C Punched Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0504
Case Code (Imperial)0504
Case Code (Metric)1410
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Terminals4
Technical
Capacitance33 pF
Circuit TypeIsolated
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Capacitors2
PackagingDigi-Reel®
TerminationWraparound
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)711.2 µm
Length1.3716 mm
Terminal Pitch640 µm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for TDK CKCM25CH1H330K060AA.

Ciiva Crawler
Datasheet9 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK CKCM25CH1H330K060AA.

Descriptions

Descriptions of TDK CKCM25CH1H330K060AA provided by its distributors.

Cap Ceramic Array 33pF 50V CH 10% 0504 SMD 2 Capacitor 85°C Punched Paper T/R
EIA CASE SIZE: 0504, VOLTAGE: 50, CAP VALUE: 330, TOL: +/-10%, THICKNESS: 0.6 +/-0.10
2-N-1 Array MLCC, 0504, CH, 50V, 33pF, 10%, 0.60mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0504
Case Code (Imperial)0504
Case Code (Metric)1410
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Terminals4
Technical
Capacitance33 pF
Circuit TypeIsolated
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Capacitors2
PackagingDigi-Reel®
TerminationWraparound
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)711.2 µm
Length1.3716 mm
Terminal Pitch640 µm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for TDK CKCM25CH1H330K060AA.

Ciiva Crawler
Datasheet9 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant