TDK CKCM25C0G1H100F060AA

Cap Ceramic Array 10pF 50V C0G 1pF Pad SMD 2 Capacitor 125C T/R

Price and Stock

Technical Specifications

Physical
Case/Package0504
Case Code (Imperial)0504
Case Code (Metric)1410
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Capacitance10 pF
Circuit TypeIsolated
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors2
Number of Elements2
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1 mm
Height600 µm
Height - Seated (Max)889 µm
Length1.37 mm
Terminal Pitch640 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for TDK CKCM25C0G1H100F060AA.

Ciiva Crawler
Datasheet9 pages5 years ago
Newark
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-4.04%

Engineering Resources

View Evaluation kits and Reference designs for TDK CKCM25C0G1H100F060AA.

Related Parts

Descriptions

Descriptions of TDK CKCM25C0G1H100F060AA provided by its distributors.

Cap Ceramic Array 10pF 50V C0G 1pF Pad SMD 2 Capacitor 125C T/R
EIA CASE SIZE: 0504, VOLTAGE: 50, CAP VALUE: 10, TOL: +/-1%, THICKNESS: 0.66 MAX.
CAP 10PF 50VDC C0G 1% SMD CKCM25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0504
Case Code (Imperial)0504
Case Code (Metric)1410
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Capacitance10 pF
Circuit TypeIsolated
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors2
Number of Elements2
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1 mm
Height600 µm
Height - Seated (Max)889 µm
Length1.37 mm
Terminal Pitch640 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for TDK CKCM25C0G1H100F060AA.

Ciiva Crawler
Datasheet9 pages5 years ago
Newark
Datasheet9 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant