TDK CKCA43JB1E473M100AA

Cap Ceramic Array 0.047uF 25V JB 20% 1206 SMD 4 Capacitor 85°C Blister Plastic T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Terminals8
Technical
Capacitance47 nF
Circuit TypeIsolated
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Capacitors4
PackagingDigi-Reel®
TerminationWraparound
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)1.143 mm
Length3.2004 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for TDK CKCA43JB1E473M100AA.

Ciiva Crawler
Datasheet8 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK CKCA43JB1E473M100AA.

Descriptions

Descriptions of TDK CKCA43JB1E473M100AA provided by its distributors.

Cap Ceramic Array 0.047uF 25V JB 20% 1206 SMD 4 Capacitor 85°C Blister Plastic T/R
EIA CASE SIZE: 1206, VOLTAGE: 25, CAP VALUE: 473, TOL: +/-20%, THICKNESS: 1.00 ± 0.15
4-N-1 Array MLCC, 1206, JB, 25V, 0.047 F, 20%, 1.00mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Terminals8
Technical
Capacitance47 nF
Circuit TypeIsolated
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Capacitors4
PackagingDigi-Reel®
TerminationWraparound
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)1.143 mm
Length3.2004 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for TDK CKCA43JB1E473M100AA.

Ciiva Crawler
Datasheet8 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant