TDK CK45-E3AD103ZYNN

Monolithic Radial Lead Capacitors 0.01uF 1Kvolts E +80-20% tol

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 nF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance80 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height - Seated (Max)15.494 mm
Lead Diameter600 µm
Lead Pitch7.493 mm
Thickness5 mm
Width5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK CK45-E3AD103ZYNN.

Descriptions

Descriptions of TDK CK45-E3AD103ZYNN provided by its distributors.

Monolithic Radial Lead Capacitors 0.01uF 1Kvolts E +80-20% tol
CAP CERAMIC DISK RDL SHORT LEADS
CK45-E3AD103ZYNN / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
Bulk, Short lead kink EOL (31/Mar 2014)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 nF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance80 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height - Seated (Max)15.494 mm
Lead Diameter600 µm
Lead Pitch7.493 mm
Thickness5 mm
Width5 mm

Compliance

Environmental Classification
RoHSCompliant