Lorlin CK1030

Switch Rotary DP6T 6 Flatted Shaft Solder Tag 0.15A 250VAC 250VDC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
25M8651 42 Buy Now »
USD
2.20 1.02 0.955 0.955 0.955
Mouser
10SM130 56 Buy Now »
USD
4.92 4.92 3.73 2.91 2.81
Chip One Stop Global
C1S426800000666 324 Buy Now »
USD
2.89 2.47 1.93 1.85 1.85
Allied Electronics
70749341 0 ··
USD
2.30 2.30 1.79 1.29 1.29
Farnell
1123706 42 Buy Now »
GBP
1.50 1.50 1.17 0.823 0.773
element14 APAC
1123706 151 Buy Now »
SGD
2.92 2.92 2.28 1.64 1.64
Schukat
DS2 1,455 Buy Now »
EUR
2.40 1.50 1.43 1.43
Distrelec
CK 1030 324 Buy Now »
EUR
2.38 2.29 2.08 2.08 2.08
Avnet Europe
CK1030 800 Buy Now »
USD
1.48 1.25 1.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
CK1030 48 ··
TME
CK1030 1,965 Buy Now »
USD
2.89 2.62 2.18 2.18 2.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CK1030 Contact ··

Descriptions

SWITCH, 2POLE, 6 POS, METRIC; Series:CK; Switch Function Type:DPST; Voltage, Contact AC Max:300V; Voltage, Contact DC Max:300V; Max Contact Current AC:150mA; Max Contact Current DC:150mA; Terminal Type:Solder and PCB; Approval Bodies:; Bush Diameter:9.5mm; Bush Thread Length:8mm; Contact Current Rating:5A; Contact Material:Brass, Silver Plated; External Length / Height:12.8mm; Flammability Rating:UL94V-0; Indexing Angle:30°; Max Contact Current:250mA; No. of Mechanical Operations:15000; No. of Poles:2; No. of Positions:6; Resistance, Contact:10mohm; Shaft Diameter:27.5mm; Spindle Diameter:6mm; Spindle Length:38mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Test:1000V
Farnell
SWITCH, 2POLE, 6 POS, METRIC
North Star Micro
Rotary Switches 2POL 6POS SOLDER
Mouser
SWITCH, 2POLE, 6 POS, METRIC; Series:CK; Switch Function Type:DPST; Voltage, Contact AC Max:300V; Voltage, Contact DC Max:300V; Max Contact Current AC:150mA; Max Contact Current DC:150mA; Terminal Type:Solder and PCB; Approval ;RoHS Compliant: Yes
Newark
Rotary wafer switch,metric,BBM,2P 6way
Allied Electronics
Switch: rotary; 6-position; 0.15A/250VDC; Poles number:2; 30°
TME
SWITCH, 2POLE, 6 POS, METRIC; No. of Poles:2; No. of Switch Positions:6; Angle of Throw:30°; Contact Current AC Max:150mA; Contact Current DC Max:150mA; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; SVHC:No SVHC (19-Dec-2011); Angle:30°; Bush Diameter:9.5mm; Bush Thread Length:8mm; Contact Configuration:DP6T; Contact Current Max:250mA; Contact Current Rating:5A; Contact Material:Brass, Silver Plated; Contact Resistance:10mohm; External Length / Height:12.8mm; Flammability Rating:UL94V-0; Indexing Angle:30°; No. of Mechanical Operations:15000; No. of Positions:6; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Series:CK; Shaft Diameter:27.5mm; Spindle Diameter:6mm; Spindle Length:38mm; Switch Operation:DPST; Terminal Type:Solder and PCB; Test Voltage:1000V
element14 APAC
Switch Rotary DP6T 6 Flatted Shaft Solder Tag 0.15A 250VAC 250VDC
Avnet Europe
Rotary Switch 2x6 Solder Lug
Schukat
Rotary wafer switch [Lorlin] CK 1030 Rotary wafer switch
Distrelec

Technical Specifications

Contact Plating Silver
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 300 V
Flammability Rating UL 94 V-0
Contact Resistance 20 mΩ
RoHS Compliant
Current Rating 5 A
Contact Material Brass
Number of Positions 6
Mounting Type Solder Lug

Documents

Farnell
Datasheet 4 pages 4 years ago
Mouser
Datasheet 1 page 9 years ago
TME
Datasheet 4 pages 10 years ago

Images

Alternate Names

LORLIN ELECTRONICS CK1030
Lorlin Electronics Ltd CK1030
LORLIN ELECTRON CK1030

Search for other parts like CK1030 »