KYOCERA AVX CK06BX104K

Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
FeaturesMilitary
Insulation Resistance100 GΩ
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient15 ppm/°C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.29 mm
Height7.37 mm
Height - Seated (Max)7.62 mm
Lead Diameter640 µm
Lead Pitch5.08 mm
Length7.37 mm
Thickness254 µm
Width2.286 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK06BX104K.

element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet2 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet2 pages2 years ago
Datasheet2 pages24 years ago
Datasheet72 pages27 years ago
Upverter
Datasheet3 pages6 years ago
Future Electronics
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-2.12%

Alternate Parts

Price @ 1000
$ 0.92
$ 1.1
$ 1.1
Stock
180,644
33,716
33,716
Authorized Distributors
12
8
8
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CK06BX104K.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CK06BX104K provided by its distributors.

Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Military MIL-C-11015CK06 Radial Ceramic Capacitor 0.290Lx0.090W 7.37mmx2.29mm BX 卤10% 0.1muF
±10% 100V 0.1uF BX Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Capacitor, Ceramic, 100000 pF, 100 V, +/- 10%, CK06, +15, -25%, Radial Leaded | AVX CK06BX104K
CK Series 2.29 x 7.37 x 7.37 mm 100 nF 100V ±10% LS=5.08mm Radial Lead Capacitor
Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, Radial; Capacitance:0.1Μf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leadedrohs Compliant: No |Kyocera Avx CK06BX104K.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK06BX104K.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
FeaturesMilitary
Insulation Resistance100 GΩ
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient15 ppm/°C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.29 mm
Height7.37 mm
Height - Seated (Max)7.62 mm
Lead Diameter640 µm
Lead Pitch5.08 mm
Length7.37 mm
Thickness254 µm
Width2.286 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK06BX104K.

element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet2 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet2 pages2 years ago
Datasheet2 pages24 years ago
Datasheet72 pages27 years ago
Upverter
Datasheet3 pages6 years ago
Future Electronics
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago