KYOCERA AVX CK05BX473K

Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance47 nF
CompositionCeramic
DielectricX7R
FeaturesMilitary
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.29 mm
Height4.83 mm
Height - Seated (Max)5.08 mm
Lead Diameter640 µm
Lead Length1.25 mm
Lead Pitch5.08 mm
Length4.83 mm
Thickness254 µm
Width2.286 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX473K.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages17 years ago
Datasheet2 pages24 years ago
element14 APAC
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.515
$ 0.684
$ 0.684
Stock
12,752
20,116
20,116
Authorized Distributors
10
2
2
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CK05BX473K.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CK05BX473K provided by its distributors.

Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Capacitor, Ceramic, 50 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded | AVX CK05BX473K
CK Series 2.29 x 4.83 x 4.83 mm 47 nF 50 V ±10 % LS=5.08mm Radial Lead Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance47 nF
CompositionCeramic
DielectricX7R
FeaturesMilitary
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.29 mm
Height4.83 mm
Height - Seated (Max)5.08 mm
Lead Diameter640 µm
Lead Length1.25 mm
Lead Pitch5.08 mm
Length4.83 mm
Thickness254 µm
Width2.286 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX473K.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages17 years ago
Datasheet2 pages24 years ago
element14 APAC
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago