KEMET CK05BX471K

Multilayer Ceramic Capacitor, 470 pF, 200 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance470 pF
DielectricX7R
Dissipation Factor2.5 %
FeaturesMilitary
Insulation Resistance100 GΩ
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Height - Seated (Max)5.08 mm
Lead Diameter635 µm
Lead Pitch5.08 mm
Length4.83 mm
Pitch5.08 mm
Thickness2.29 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for KEMET CK05BX471K.

Master Electronics
Datasheet15 pages15 years ago
Farnell
Datasheet1 page6 years ago
Datasheet40 pages25 years ago
TME
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-23.31%

Engineering Resources

View Evaluation kits and Reference designs for KEMET CK05BX471K.

Related Parts

Descriptions

Descriptions of KEMET CK05BX471K provided by its distributors.

Multilayer Ceramic Capacitor, 470 pF, 200 V, ± 10%, X7R, Radial Leaded
Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1909
Molded Radial Ceramic Capacitors C052 470pF 200volts Z5U 10%
Cap, 470Pf, 200V, 10%, X7R; Capacitance:470Pf; Voltage Rating:200V; Product Range:Ck05 Series, Mil-C-11015/18; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Rohs Compliant: Yes |Kemet C052K471K2X5CA

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C052K471K2X5CA
  • CK05-BX-471K
  • CK05BX471K.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance470 pF
DielectricX7R
Dissipation Factor2.5 %
FeaturesMilitary
Insulation Resistance100 GΩ
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Height - Seated (Max)5.08 mm
Lead Diameter635 µm
Lead Pitch5.08 mm
Length4.83 mm
Pitch5.08 mm
Thickness2.29 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for KEMET CK05BX471K.

Master Electronics
Datasheet15 pages15 years ago
Farnell
Datasheet1 page6 years ago
Datasheet40 pages25 years ago
TME
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant