KYOCERA AVX CK05BX470K

Cap Ceramic 47pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance47 pF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Lead Diameter640 µm
Lead Length1.25 mm
Lead Pitch5.08 mm
Length4.83 mm
Thickness254 µm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX470K.

element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages24 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.64
$ 1.377
$ 1.377
Stock
8,080
6,607
6,607
Authorized Distributors
10
3
3
Capacitance
47 pF
47 pF
47 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
-
-
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CK05BX470K.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CK05BX470K provided by its distributors.

Cap Ceramic 47pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Capacitor, Ceramic, 200 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded | AVX CK05BX470K
Molded Ceramic Capacitor 15% ppm/C 10% 47pF 200V
CK Series 2.29 x 4.83 x 4.83 mm 47 uF 50 V ±10 % LS=5.08mm Radial Lead Capacitor
French Electronic Distributor since 1988

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK05BX470K.

Technical Specifications

Physical
Case/PackageMolded
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance47 pF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Lead Diameter640 µm
Lead Length1.25 mm
Lead Pitch5.08 mm
Length4.83 mm
Thickness254 µm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX470K.

element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages24 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago