KYOCERA AVX CK05BX331K

Cap Ceramic 330pF 200V X7R 10% Solder Pin Through Hole 5.08mm 125°C Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance330 pF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Lead Diameter640 µm
Lead Length1.25 mm
Lead Pitch5.08 mm
Length4.83 mm
Thickness254 µm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX331K.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages24 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages15 years ago
Farnell
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.45
$ 1.48
$ 1.493
$ 1.3
Stock
26,207
916
20,068
442
Authorized Distributors
5
1
3
2
Capacitance
330 pF
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
-
Case/Package
Molded
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
-
4.83 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CK05BX331K.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CK05BX331K provided by its distributors.

Cap Ceramic 330pF 200V X7R 10% Solder Pin Through Hole 5.08mm 125°C Bag
Avnet Japan
Capacitor, Ceramic, 200 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded | AVX CK05BX331K
CK Series 2.29 x 4.83 x 4.83 mm 330 pF 200 V ±10 % LS=5.08mm Radial Capacitor
Capacitance:330Pf; Voltage(Dc):200V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Ck05 Series; Product Diameter:- Rohs Compliant: No |Kyocera Avx CK05BX331K.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK05BX331K.

Technical Specifications

Physical
Case/PackageMolded
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance330 pF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Lead Diameter640 µm
Lead Length1.25 mm
Lead Pitch5.08 mm
Length4.83 mm
Thickness254 µm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX331K.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages24 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages15 years ago
Farnell
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago