Copal CJS-1200TA

Switch Slide N.O./N.C. SPDT Raised Slide 0.1A 24VDC J-Hook SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
563-1021-1-ND 47,334 Buy Now »
USD
0.850 0.838 0.709 0.612 0.612
563-1021-6-ND 47,334 Buy Now »
USD
0.850 0.838 0.709 0.612 0.612
563-1021-2-ND 47,000 Buy Now »
USD
0.513 0.417
Verical
CJS-1200TA 1,941 Buy Now »
USD
0.650 0.545 0.545
Chip One Stop Japan
C1S153700026840 1,989 Buy Now »
USD
0.799 0.675 0.483 0.483
Chip One Stop Global
C1S153700121950 1,941 Buy Now »
USD
0.874 0.708 0.508 0.508
Avnet
CJS-1200TA 0 ··
USD
0.355 0.325
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CJS-1200TA 4 Buy Now »
USD
1.35 1.35 1.35 1.35 1.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CJS-1200TA Contact ··

Descriptions

Switch Slide N.O./N.C. SPDT Raised Slide 0.1A 24VDC J-Hook SMD Embossed T/R
Chip One Stop Japan
Switch Slide N.O./N.C. SPDT Raised Slide 0.1A 24VDC J-Hook SMD Embossed T/R
Avnet
SWITCH SLIDE DIP SPDT 100MA 6V
Digi-Key
Switch Slide N.O./N.C. SPDT Flush Slide 0.1A 24VDC J-Hook SMD T/R
Verical

Technical Specifications

Size-Height 2.5 mm
Size-Width 2.5 mm
Mounting Type Surface Mount
RoHS Compliant
Orientation Vertical
Lead-Free Status Lead Free
Contacts Type SPDT
Size-Length 5.4 mm
Number of Positions 2

Documents

Digi-Key
Datasheet 5 pages 10 years ago

Alternate Names

COPAL ELECTRONICS CJS-1200TA
FUJISOKU CJS-1200TA
NIDEC COPAL ELECTRONICS CJS-1200TA
Copal Electronics Inc CJS-1200TA
COPAL ELECTRONICS INC (VA) CJS-1200TA
Vishay Copal CJS-1200TA
COPAL ELECTRONIC CJS-1200TA
Nidec Copal Electronics Inc CJS-1200TA

Search for other parts like CJS-1200 »