Samsung CIM10J102NC

Ferrite Beads Multi-Layer Chip Bead 1KOhm 25% 100MHz 250mA 0603 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Conductor MaterialSilver
MaterialFerrite
MountSurface Mount
Technical
Current Rating250 mA
DC Resistance (DCR)600 mΩ
Max Current Rating250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingDigi-Reel®
Dimensions
Depth800 µm
Height939.8 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CIM10J102NC.

Future Electronics
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samsung CIM10J102NC.

Related Parts

Descriptions

Descriptions of Samsung CIM10J102NC provided by its distributors.

Ferrite Beads Multi-Layer Chip Bead 1KOhm 25% 100MHz 250mA 0603 T/R
CIM10 Series 0603 1KOhm 250mA 25% 100MHz SMD Inductor
Product Description Demo for Development.
French Electronic Distributor since 1988
CIM10 1000R 250mA 25% Rdc=0,7R

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Conductor MaterialSilver
MaterialFerrite
MountSurface Mount
Technical
Current Rating250 mA
DC Resistance (DCR)600 mΩ
Max Current Rating250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingDigi-Reel®
Dimensions
Depth800 µm
Height939.8 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CIM10J102NC.

Future Electronics
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant