L-com CIB24S

Female IEEE-488 ConnectorSolder Lug Terminals- | L-com CIB24S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for L-com CIB24S.

Electro Sonic
Technical Drawing1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for L-com CIB24S.

Descriptions

Descriptions of L-com CIB24S provided by its distributors.

Female IEEE-488 ConnectorSolder Lug Terminals- | L-com CIB24S
IEEE 488-GPIB CONN, RCPT, 24POS, SOLDER; No. of Contacts:24Contacts; Gender:Receptacle; Connector Type:IEEE 488 (GPIB); Contact Termination Type:Solder Lug; Product Range:-; Connector Mounting:Panel Mount RoHS Compliant: Yes
These hard to find connectors are ideal for replacement use or for the "do it yourself" user. Choose from solder cup, straight PCB, or right angle PCB style female connectors. Supplied with required female mating hardware and mates with any male GPIB connector. Contacts are gold plated, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • L-COM CONNECTIVITY PROD

Documents

Download datasheets and manufacturer documentation for L-com CIB24S.

Electro Sonic
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant