L-com CIB24-1M

Computer Cable, Premium IEEE-488 to IEEE-488, Normal/Normal, Right Angle, Gary | L-com CIB24-1M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountCable
Dimensions
Cable Length1.00584 m

Documents

Download datasheets and manufacturer documentation for L-com CIB24-1M.

Electro Sonic
Datasheet2 pages3 years ago
Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-9.43%

Engineering Resources

View Evaluation kits and Reference designs for L-com CIB24-1M.

Descriptions

Descriptions of L-com CIB24-1M provided by its distributors.

Computer Cable, Premium IEEE-488 to IEEE-488, Normal/Normal, Right Angle, Gary | L-com CIB24-1M
Computer Cable, Ieee-488/Gpib, 1M, Gray; Connector Type A:Ieee-488/Gpib; Connector Type B:Ieee-488/Gpib; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Jacket Color:Gray; Product Range:-; Cable Length:1M Rohs Compliant: Yes |L-Com CIB24-1M
This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Contact L-com customer service today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • L-COM CONNECTIVITY PROD

Technical Specifications

Physical
ColorGrey
MountCable
Dimensions
Cable Length1.00584 m

Documents

Download datasheets and manufacturer documentation for L-com CIB24-1M.

Electro Sonic
Datasheet2 pages3 years ago
Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant